
The 1V5KE30CA Zener diode from Onsemi features a DO-201AE package with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 5uA. The diode is lead free and RoHS compliant, with a clamping voltage of 41.4V and a maximum breakdown voltage of 31.5V.
Onsemi 1V5KE30CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
