
The 1V5KE39CA_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-201AE axial leaded case. It can withstand a peak pulse power of 1.5kW and a clamping voltage of 53.9V. The device operates over a temperature range of -55°C to 175°C and has a maximum surge current of 5uA. It is available in tape and reel packaging.
Onsemi 1V5KE39CA_Q technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1V5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE39CA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
