TVS Diodes - Transient Voltage Suppressors 440V 1500W Bidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AE |
| Clamping Voltage | 602V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1V5KE |
| Termination | Axial |
| RoHS | Not Compliant |
