
The Onsemi 1V5KE51CA is a bidirectional Zener diode with a clamping voltage of 70.1V and a maximum operating temperature of 175°C. It features a lead-free tin, matte contact plating and is packaged in a DO-201AE axial termination. The diode has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 5uA. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Onsemi 1V5KE51CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE51CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 70.1V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | 1V5KE51(C)A |
| Termination | Axial |
| DC Rated Voltage | 51V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE51CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
