
The Onsemi 1V5KE62CA is a bidirectional Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-201AE axial package and is RoHS compliant. It is suitable for use in a variety of applications, including voltage regulation and overvoltage protection.
Onsemi 1V5KE62CA technical specifications.
| Body Diameter | 5.33mm |
| Package/Case | DO-201AE |
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1V5KE |
| Termination | Axial |
| DC Rated Voltage | 62V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE62CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.