
The Onsemi 1V5KE7V5A is a unidirectional Zener diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 5W and is packaged in a DO-201AE axial leaded package. The diode has a clamping voltage of 11.3V and a reverse breakdown voltage of 7.13V. It is lead free and RoHS compliant, with a maximum reverse leakage current of 500uA.
Sign in to ask questions about the Onsemi 1V5KE7V5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE7V5A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 11.3V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 9.53mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 133A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE7V5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
