
The 1V5KE7V5CA Zener diode from Onsemi features a DO-201AE package with a maximum operating temperature of 175°C and a maximum power dissipation of 1.5kW. It has a reverse breakdown voltage of 7.13V and a reverse leakage current of 1mA. The diode is lead free and RoHS compliant, with a contact plating of tin, matte. It is designed for through hole mounting and has a diameter of 5.33mm and a length of 9.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1V5KE7V5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AE |
| Clamping Voltage | 11.3V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 9.53mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 133A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE7V5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
