
The 2KBP01M is a single diode with a capacitance of 25pF and a current rating of 2A. It is packaged in a SIP case and is designed for through-hole mounting. The diode has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 4.7W. It is RoHS compliant and not Reach SVHC compliant. The 2KBP01M is manufactured by Onsemi.
Onsemi 2KBP01M technical specifications.
| Capacitance | 25pF |
| Package/Case | SIP |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2KBP01M |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Weight | 1.518g |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2KBP01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
