
The 2KBP10M diode from Onsemi features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum forward surge current of 60A. The diode is packaged in a SIP package and is lead-free and RoHS compliant. It has a maximum power dissipation of 4.7W and a maximum output current of 2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2KBP10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Package/Case | SIP |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 4.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2KBP10M |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 1.518g |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2KBP10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2KBP10M
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
Product Discontinuation Notice PDN P296A from Fairchild Semiconductor (Onsemi) detailing the end-of-life status for various rectifiers, LDOs, and diodes.
