
The 2N3393_D26Z is a single NPN transistor from Onsemi, packaged in a TO-92-3 case and available in quantities of 2000. It has a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor's maximum operating temperature is 150°C, while its minimum operating temperature is -55°C. It has a high current gain of 90 and a maximum collector-emitter breakdown voltage of 25V.
Onsemi 2N3393_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 90 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | 2N3393 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3393_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
