
The 2N3704_D74Z is a single NPN transistor from Onsemi, packaged in a TO-92-3 case and available in quantities of 2000. It has a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor operates over a temperature range of -55°C to 150°C and has a gain bandwidth product of 100MHz. It is suitable for general-purpose applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N3704_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3704_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3704_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
