
The 2N3819_D27Z is an N-channel MOSFET with a voltage rating of 25V and a continuous drain current of 50mA. It is packaged in a TO-92-3 package and is designed for through-hole mounting. The device has an operating temperature range of -55°C to 150°C and is lead-free. It has a power dissipation of 350mW and an input capacitance of 8pF.
Onsemi 2N3819_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3819_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
