
The 2N3906_J61Z is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 200mA. It has a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92 case and is available in bulk quantities. It is RoHS compliant and suitable for use in high-frequency applications up to 250MHz.
Onsemi 2N3906_J61Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.
