
The 2N4401_J60Z is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 600mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. This device is RoHS compliant and suitable for through-hole mounting.
Onsemi 2N4401_J60Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4401_J60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
