
The 2N4402_D81Z is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 600mA. It has a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92-3 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and features a high current gain of 50.
Onsemi 2N4402_D81Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N4402 |
| RoHS | Compliant |
No datasheet is available for this part.
