
The 2N4402 is a PNP transistor with a maximum collector current of 600mA and a maximum power dissipation of 625mW. It has a collector-emitter breakdown voltage of 40V and a collector-emitter saturation voltage of 750mV. The transistor is packaged in a TO-92 case and is mounted through a hole. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi 2N4402_J14Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4402_J14Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N4402 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4402_J14Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
