
The 2N4403_D11Z is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 600mA. It has a maximum power dissipation of 625mW and is packaged in a TO-226-3 case with a through hole mount. The transistor operates over a temperature range of -55°C to 150°C and has a gain bandwidth product of 200MHz. It is not RoHS compliant.
Sign in to ask questions about the Onsemi 2N4403_D11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4403_D11Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N4403_D11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
