
The 2N4403_D29Z is a PNP transistor with a maximum collector current of 600mA and a maximum power dissipation of 625mW. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a TO-226-3 case for through hole mounting. The transistor has a gain bandwidth product of 200MHz and a minimum current gain of 100. It is rated for a collector-emitter breakdown voltage of 40V.
Onsemi 2N4403_D29Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N4403_D29Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
