
The 2N4403_J05Z PNP transistor from Onsemi features a TO-92 package and is rated for 40V collector-emitter breakdown voltage and 600mA maximum collector current. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N4403_J05Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4403_J05Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
