
The 2N5088_D11Z is an NPN transistor from Onsemi with a collector base voltage rating of 35V and a maximum collector current of 100mA. It has a gain bandwidth product of 50MHz and a collector emitter saturation voltage of 500mV. The device is packaged in a TO-226-3 case and is available in quantities of 2000 on tape and reel. The transistor is rated for operation between -55°C and 150°C and has a maximum power dissipation of 625mW.
Sign in to ask questions about the Onsemi 2N5088_D11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5088_D11Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 300 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5088_D11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
