
The 2N5089_J18Z is a TO-92 packaged NPN transistor from Onsemi. It has a collector-emitter breakdown voltage of 25V and a maximum collector current of 100mA. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It has a gain bandwidth product of 50MHz and a maximum power dissipation of 625mW.
Sign in to ask questions about the Onsemi 2N5089_J18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5089_J18Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 400 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5089_J18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
