
The 2N5210_J05Z is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. This device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi 2N5210_J05Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5210_J05Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5210_J05Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
