
The 2N5308_D26Z is a TO-92-3 packaged NPN transistor from Onsemi. It can handle a collector-emitter voltage of up to 40V and a collector current of up to 1.2A. The transistor's maximum power dissipation is 625mW. It is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi 2N5308_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5308_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 7000 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5308_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
