
The 2N5366_D75Z is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 500mA. It is packaged in a TO-92-3 case and is suitable for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5366_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5366_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
