
The 2N5459_D27Z is an N-channel JFET from Onsemi with a maximum gate-to-source voltage of -25V and a maximum power dissipation of 625mW. It is packaged in a TO-92-3 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5459_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | 2N5459 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5459_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
