
The 2N5460_D27Z is a P-channel MOSFET from Onsemi with a maximum gate to source voltage of 40V and an input capacitance of 7pF. It is packaged in a TO-92-3 case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 350mW. The 2N5460_D27Z is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Onsemi 2N5460_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5460_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2N5460 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5460_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
