Sign in to ask questions about the Onsemi 2N5460_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5460_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2N5460 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5460_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
