
The 2N5550_D26Z is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 140V and a maximum collector current of 600mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. This device is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Onsemi 2N5550_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5550_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5550_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
