
The 2N5550 is a high-speed NPN transistor with a collector base voltage of 160V and a maximum collector current of 600mA. It features a gain bandwidth product of 300MHz and a transition frequency of 300MHz. The transistor is packaged in a TO-226-3 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 2N5550_J24Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5550_J24Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2N5550 |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5550_J24Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
