Onsemi 2N5639_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | 2N5639 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5639_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.