
The 2N5771_D75Z is a PNP transistor with a collector base voltage of 15V and a maximum collector current of 200mA. It features a gain bandwidth product of 8.5MHz and a maximum power dissipation of 350mW. The transistor is packaged in a TO-92-3 case and is suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi 2N5771_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5771_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 8.5MHz |
| Gain Bandwidth Product | 8.5MHz |
| hFE Min | 50 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5771_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
