Onsemi 2N5952_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 8mA |
| Current Rating | 8mA |
| Drain to Source Voltage (Vdss) | 30V |
| Frequency | 1kHz |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.33mm |
| Input Capacitance | 6pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Noise Figure | 2dB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5952_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
