
IC RF AMP N-CH TO-92
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 5mA |
| Frequency | 1kHz |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Noise Figure | 2dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 15V |
| Voltage Rating | 30V |
| RoHS | Compliant |
