
TRANS PNP 50V 0.5A TO-92
Onsemi 2SA733P_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
No datasheet is available for this part.
