9A, 250V, 0.48ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN
Onsemi 2SJ308 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2SJ308 to view detailed technical specifications.
No datasheet is available for this part.