
JFET N-CH 20MA 300MW 3SPA
Checking distributor stock and pricing after the page loads.
Onsemi 2SK772E-AC technical specifications.
| Package/Case | SIP |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 9pF |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| RoHS | Compliant |
No datasheet is available for this part.
