Diode Zener Single 18V 5% 3W 2-Pin DO-41 T/R
Checking distributor stock and pricing after the page loads.
Onsemi 3EZ18D5RLG/BKN technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Zener Voltage | 18V |
| RoHS | Compliant |