
This diode features a maximum operating temperature of 150°C and a maximum reverse voltage of 100V. It has a current rating of 2A and is compliant with RoHS regulations. The diode is packaged in a SIP format and is suitable for through-hole mounting. It has a maximum surge current of 60A and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Onsemi 3N254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3N254 technical specifications.
| Capacitance | 25pF |
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| RoHS Compliant | Yes |
| Series | 3N254 |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3N254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
