
The 3N259 diode is a 1kV, 2A through-hole device with a capacitance of 25pF and a SIP package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 4.7W. The diode is lead-free and has a maximum reverse leakage current of 5uA. It is available in a packaging quantity of 30 units per rail or tube.
Sign in to ask questions about the Onsemi 3N259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 3N259 technical specifications.
| Capacitance | 25pF |
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.1mm |
| Length | 15.24mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 4.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3N259 |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 0.053546oz |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 3N259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
