
The 4N25300 is a general purpose optocoupler with a reverse breakdown voltage of 6V and a forward current of 100mA. It is packaged in a DIP package and is suitable for through hole mounting. The device can operate over a temperature range of -55°C to 100°C and is RoHS compliant. The 4N25300 has a maximum output voltage of 30V and a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi 4N25300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
