
The 4N25FM optocoupler is a general-purpose device with a collector-emitter saturation voltage of 500mV and a maximum operating temperature range of -55°C to 100°C. It features a surface-mount package and is lead-free. The device has a maximum power dissipation of 250mW and an output voltage of 30V. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi 4N25FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25FM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 4N25M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
