
The 4N25FR2M is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and an isolation voltage of 5.3kV. It is available in a surface mount package and is suitable for operating temperatures between -55°C and 100°C. The device has a maximum power dissipation of 250mW and is packaged in tape and reel quantities of 1000. The 4N25FR2M is manufactured by Onsemi and is part of the 4N25M series.
Sign in to ask questions about the Onsemi 4N25FR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25FR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 4N25M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25FR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
