
DC-IN 1-CH Transistor Optocoupler, 6-Pin PDIP package, featuring 5.25kV isolation voltage and 7.5kV max isolation voltage. Offers 10mA input current for 60mA forward current, with a 20% current transfer ratio. Collector emitter breakdown voltage is 30V, and saturation voltage is 500mV. Operates across a -55°C to 100°C temperature range, with 2µs turn-on and turn-off delay times. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 4N25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25M technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 20% |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 2us |
| Weight | 0.855g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
