
The 4N25TM is a single-channel optocoupler with a DIP package and through-hole mount. It features a collector-emitter saturation voltage of 500mV and an isolation voltage of 5.3kV. The device operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150mW. The 4N25TM is RoHS compliant and available in a packaging quantity of 1000 units.
Sign in to ask questions about the Onsemi 4N25TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4N25M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
