
General purpose phototransistor output optocoupler in a 6-pin DIP package. Features 5.3kV isolation voltage, 500mV collector-emitter saturation voltage, and a maximum forward current of 60mA. Operates from -40°C to 100°C with a maximum output voltage of 30V. Through-hole mounting and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 4N25TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
