
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers a 7.5kV isolation voltage and operates with DC input. Key specifications include a 500mV collector-emitter saturation voltage, 500mV collector-emitter voltage (VCEO), and a 30V maximum output voltage. Designed for a 10mA input current, it handles up to 60mA forward current with a 2µs fall time. This RoHS compliant component is supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the Onsemi 4N25VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N25VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N25VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
