
Transistor Output Optocouplers DIP-6 PHOTO TRANS
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Current Transfer Ratio | 50% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4N26 |
| RoHS | Not Compliant |
