
The 4N26300 is a general purpose optocoupler with a collector-emitter voltage-max of 30V and a max power dissipation of 250mW. It is packaged in a DIP package and is suitable for through hole mounting. The optocoupler has a max operating temperature range of -55°C to 100°C and is lead free. It is not RoHS compliant.
Sign in to ask questions about the Onsemi 4N26300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4N26300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N26300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
