
The 4N26300W is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and a maximum operating temperature of 100°C. It is packaged in a PDIP package and is suitable for through hole mounting. The device has a maximum power dissipation of 250mW and is not RoHS compliant. It is designed for use in applications where electrical isolation is required, with an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi 4N26300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N26300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4N26300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N26300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
