
The 4N263SD is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 500mV and a maximum operating temperature of 100°C. It has a maximum power dissipation of 250mW and is RoHS compliant. This optocoupler is packaged in a tape and reel format with 1000 units per package, suitable for surface mount applications.
Sign in to ask questions about the Onsemi 4N263SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N263SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4N263 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N263SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.